
DMN3029LFG-7 | |
|---|---|
DigiKey Part Number | 31-DMN3029LFG-7TR-ND - Tape & Reel (TR) 31-DMN3029LFG-7CT-ND - Cut Tape (CT) 31-DMN3029LFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3029LFG-7 |
Description | MOSFET N-CH 30V 5.3A PWRDI333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.3A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 580 pF @ 15 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18.6mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3027LFG-7 | Diodes Incorporated | 1,660 | DMN3027LFG-7DICT-ND | $10.19000 | Parametric Equivalent |
| STL10N3LLH5 | STMicroelectronics | 7,927 | 497-11843-1-ND | $12.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.82300 | $38.23 |
| 100 | $2.45410 | $245.41 |
| 500 | $1.86480 | $932.40 |
| 1,000 | $1.67456 | $1,674.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.51440 | $3,028.80 |
| 4,000 | $1.37961 | $5,518.44 |
| 6,000 | $1.31092 | $7,865.52 |
| 10,000 | $1.23369 | $12,336.90 |
| 14,000 | $1.18796 | $16,631.44 |
| 20,000 | $1.14351 | $22,870.20 |

