
DMN3025LFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMN3025LFDF-7TR-ND - Tape & Reel (TR) 31-DMN3025LFDF-7CT-ND - Cut Tape (CT) 31-DMN3025LFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3025LFDF-7 |
Description | MOSFET N-CH 30V 9.9A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.9A (Ta) 2.1W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20.5mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 641 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.50200 | $35.02 |
| 100 | $2.24200 | $224.20 |
| 500 | $1.69824 | $849.12 |
| 1,000 | $1.52262 | $1,522.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.29930 | $3,897.90 |
| 6,000 | $1.18675 | $7,120.50 |
| 9,000 | $1.12940 | $10,164.60 |
| 15,000 | $1.06494 | $15,974.10 |
| 21,000 | $1.02677 | $21,562.17 |
| 30,000 | $0.98966 | $29,689.80 |

