
DMN3024SFG-7 | |
|---|---|
DigiKey Part Number | 31-DMN3024SFG-7TR-ND - Tape & Reel (TR) 31-DMN3024SFG-7CT-ND - Cut Tape (CT) 31-DMN3024SFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3024SFG-7 |
Description | MOSFET N-CH 30V 7.5A PWRDI3333-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.5A (Ta) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3024SFG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 479 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.38600 | $33.86 |
| 100 | $2.17340 | $217.34 |
| 500 | $1.64834 | $824.17 |
| 1,000 | $1.47905 | $1,479.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.29639 | $2,592.78 |
| 4,000 | $1.17997 | $4,719.88 |
| 6,000 | $1.12061 | $6,723.66 |
| 10,000 | $1.05392 | $10,539.20 |
| 14,000 | $1.01441 | $14,201.74 |
| 20,000 | $0.97601 | $19,520.20 |
| 50,000 | $0.93721 | $46,860.50 |

