
DMN3016LFDE-13 | |
---|---|
DigiKey Part Number | DMN3016LFDE-13DITR-ND - Tape & Reel (TR) DMN3016LFDE-13DICT-ND - Cut Tape (CT) DMN3016LFDE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3016LFDE-13 |
Description | MOSFET N-CH 30V 10A 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 730mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1415 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 730mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.06100 | $20.61 |
100 | $1.08060 | $108.06 |
500 | $1.07696 | $538.48 |
1,000 | $1.06209 | $1,062.09 |
2,000 | $0.99468 | $1,989.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.85296 | $8,529.60 |
20,000 | $0.75952 | $15,190.40 |