
SMF24CA-AQ | |
---|---|
DigiKey Part Number | 4878-SMF24CA-AQTR-ND - Tape & Reel (TR) 4878-SMF24CA-AQCT-ND - Cut Tape (CT) 4878-SMF24CA-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24CA-AQ |
Description | TVS, SOD-123FL, 150C, 200W, 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.14A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 5.14A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.72300 | $7.23 |
25 | $0.63400 | $15.85 |
100 | $0.53700 | $53.70 |
250 | $0.48936 | $122.34 |
500 | $0.46096 | $230.48 |
1,000 | $0.43756 | $437.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40861 | $1,225.83 |
6,000 | $0.39443 | $2,366.58 |
9,000 | $0.38733 | $3,485.97 |
15,000 | $0.37947 | $5,692.05 |
21,000 | $0.37488 | $7,872.48 |
30,000 | $0.37046 | $11,113.80 |
75,000 | $0.36094 | $27,070.50 |
150,000 | $0.35521 | $53,281.50 |