Parametric Equivalent

DMN2991UFB4Q-7B | |
|---|---|
DigiKey Part Number | 31-DMN2991UFB4Q-7B-ND |
Manufacturer | |
Manufacturer Product Number | DMN2991UFB4Q-7B |
Description | MOSFET BVDSS: 8V~24V X2-DFN1006- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 500mA (Ta) 360mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2991UFB4Q-7B Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.28 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 14.6 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 360mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package X2-DFN1006-3 |
Rds On (Max) @ Id, Vgs 990mOhm @ 100mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2991UFB4-7B | Diodes Incorporated | 0 | 31-DMN2991UFB4-7B-ND | $2.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.39429 | $3,942.90 |


