
DMN2710UTQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2710UTQ-7TR-ND - Tape & Reel (TR) 31-DMN2710UTQ-7CT-ND - Cut Tape (CT) 31-DMN2710UTQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2710UTQ-7 |
Description | MOSFET BVDSS: 8V~24V SOT523 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 870mA (Ta) 320mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 42 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.80300 | $18.03 |
| 100 | $0.97330 | $97.33 |
| 500 | $0.83836 | $419.18 |
| 1,000 | $0.74397 | $743.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74357 | $2,230.71 |
| 6,000 | $0.68760 | $4,125.60 |
| 9,000 | $0.51640 | $4,647.60 |
| 15,000 | $0.48608 | $7,291.20 |
| 21,000 | $0.48522 | $10,189.62 |
| 30,000 | $0.39059 | $11,717.70 |


