
DMN2230UQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN2230UQ-13TR-ND - Tape & Reel (TR) 31-DMN2230UQ-13CT-ND - Cut Tape (CT) 31-DMN2230UQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2230UQ-13 |
Description | MOSFET N-CH 20V 2A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2A (Ta) 600mW (Ta) Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 188 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.06700 | $30.67 |
| 100 | $1.95590 | $195.59 |
| 500 | $1.47412 | $737.06 |
| 1,000 | $1.31856 | $1,318.56 |
| 2,000 | $1.18747 | $2,374.94 |
| 5,000 | $1.04550 | $5,227.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.95767 | $9,576.70 |
| 20,000 | $0.88382 | $17,676.40 |
| 30,000 | $0.84619 | $25,385.70 |
| 50,000 | $0.80392 | $40,196.00 |
| 70,000 | $0.77890 | $54,523.00 |
| 100,000 | $0.75458 | $75,458.00 |

