
DMN21D2UFB-7B | |
---|---|
DigiKey Part Number | DMN21D2UFB-7BDITR-ND - Tape & Reel (TR) DMN21D2UFB-7BDICT-ND - Cut Tape (CT) DMN21D2UFB-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN21D2UFB-7B |
Description | MOSFET N-CH 20V 760MA 3DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 760mA (Ta) 380mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.93 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 27.6 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.83600 | $18.36 |
100 | $0.96560 | $96.56 |
500 | $0.72162 | $360.81 |
1,000 | $0.69651 | $696.51 |
2,000 | $0.67643 | $1,352.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.49540 | $4,954.00 |
20,000 | $0.49372 | $9,874.40 |
70,000 | $0.47688 | $33,381.60 |
100,000 | $0.47334 | $47,334.00 |