N-Channel 20 V 3A (Ta) 710mW Surface Mount X2-WLB0606-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2080UCB4-7

DigiKey Part Number
31-DMN2080UCB4-7TR-ND - Tape & Reel (TR)
31-DMN2080UCB4-7CT-ND - Cut Tape (CT)
31-DMN2080UCB4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2080UCB4-7
Description
MOSFET N-CH 20V 3A X2-WLB0606-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 3A (Ta) 710mW Surface Mount X2-WLB0606-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.4 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
540 pF @ 10 V
FET Type
Power Dissipation (Max)
710mW
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
X2-WLB0606-4
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
56mOhm @ 1A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.50200$35.02
100$2.24200$224.20
500$1.69824$849.12
1,000$1.52262$1,522.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.29930$3,897.90
6,000$1.18675$7,120.50
9,000$1.12940$10,164.60
15,000$1.06494$15,974.10
21,000$1.02677$21,562.17
30,000$0.98966$29,689.80
Manufacturers Standard Package