N-Channel 20 V 3.5A (Ta) 500mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2058UW-13

DigiKey Part Number
31-DMN2058UW-13TR-ND - Tape & Reel (TR)
31-DMN2058UW-13CT-ND - Cut Tape (CT)
31-DMN2058UW-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2058UW-13
Description
MOSFET N-CH 20V 3.5A SOT323 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 3.5A (Ta) 500mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Rds On (Max) @ Id, Vgs
42mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.7 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
281 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,636
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.82500$18.25
100$1.14200$114.20
500$0.84582$422.91
1,000$0.74988$749.88
2,000$0.66899$1,337.98
5,000$0.58124$2,906.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.52693$5,269.30
20,000$0.48123$9,624.60
30,000$0.45793$13,737.90
50,000$0.43175$21,587.50
70,000$0.41625$29,137.50
100,000$0.40118$40,118.00
Manufacturers Standard Package