LXS0102SSEX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,191
Unit Price: $3.69000
Datasheet
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXS0102SSEX

DigiKey Part Number
31-LXS0102SSEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXS0102SSEX
Description
IC XLTR VL BIDIR 8-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-SSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull, Tri-State
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 315,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.37904$4,137.12
6,000$1.34025$8,041.50
9,000$1.32083$11,887.47
15,000$1.29931$19,489.65
21,000$1.28673$27,021.33
30,000$1.27464$38,239.20
Manufacturers Standard Package