N-Channel 20 V 6A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2040U-13

DigiKey Part Number
31-DMN2040U-13TR-ND - Tape & Reel (TR)
31-DMN2040U-13CT-ND - Cut Tape (CT)
31-DMN2040U-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2040U-13
Description
MOSFET N-CH 20V 6A SOT23 T&R 1
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 6A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
667 pF @ 10 V
FET Type
Power Dissipation (Max)
800mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
25mOhm @ 8.2A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,171
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.60600$26.06
100$1.65010$165.01
500$1.23618$618.09
1,000$1.10250$1,102.50
2,000$0.98991$1,979.82
5,000$0.86786$4,339.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.79235$7,923.50
20,000$0.72883$14,576.60
30,000$0.69647$20,894.10
50,000$0.66011$33,005.50
70,000$0.63858$44,700.60
100,000$0.61767$61,767.00
Manufacturers Standard Package