
DMN2028UFDF-7 | |
|---|---|
DigiKey Part Number | DMN2028UFDF-7DITR-ND - Tape & Reel (TR) DMN2028UFDF-7DICT-ND - Cut Tape (CT) DMN2028UFDF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2028UFDF-7 |
Description | MOSFET N-CH 20V 7.9A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.9A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 907 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.13500 | $41.35 |
| 100 | $2.66460 | $266.46 |
| 500 | $2.03072 | $1,015.36 |
| 1,000 | $1.82632 | $1,826.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.56639 | $4,699.17 |
| 6,000 | $1.43545 | $8,612.70 |
| 9,000 | $1.36872 | $12,318.48 |
| 15,000 | $1.29374 | $19,406.10 |
| 21,000 | $1.24934 | $26,236.14 |
| 30,000 | $1.20620 | $36,186.00 |


