
DMN2027UPS-13 | |
---|---|
DigiKey Part Number | 31-DMN2027UPS-13TR-ND - Tape & Reel (TR) 31-DMN2027UPS-13CT-ND - Cut Tape (CT) 31-DMN2027UPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2027UPS-13 |
Description | MOSFET N-CH 20V 10A PWRDI5060 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 10A (Ta), 36A (Tc) 1.1W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 12.5mOhm @ 9.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1091 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $4.98000 | $49.80 |
100 | $3.35040 | $335.04 |
500 | $2.68000 | $1,340.00 |
1,000 | $2.42457 | $2,424.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.01519 | $5,037.98 |
5,000 | $1.93617 | $9,680.85 |
7,500 | $1.90251 | $14,268.82 |
12,500 | $1.72872 | $21,609.00 |