
DMN2022UNS-7 | |
---|---|
DigiKey Part Number | DMN2022UNS-7DITR-ND - Tape & Reel (TR) DMN2022UNS-7DICT-ND - Cut Tape (CT) DMN2022UNS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2022UNS-7 |
Description | MOSFET 2N-CH 20V 10.7A PWRDI3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 10.7A (Ta) 1.2W Surface Mount PowerDI3333-8 (Type UXB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 10.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 10.8mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1870pF @ 10V | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type UXB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.15000 | $8.15 |
10 | $5.07100 | $50.71 |
100 | $3.30430 | $330.43 |
500 | $2.54550 | $1,272.75 |
1,000 | $2.30076 | $2,300.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.03203 | $4,064.06 |
4,000 | $1.86399 | $7,455.96 |
6,000 | $1.77836 | $10,670.16 |
10,000 | $1.68214 | $16,821.40 |
14,000 | $1.62517 | $22,752.38 |
20,000 | $1.62068 | $32,413.60 |