DMN2028UFU-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2014LHAB-13

DigiKey Part Number
31-DMN2014LHAB-13TR-ND - Tape & Reel (TR)
31-DMN2014LHAB-13CT-ND - Cut Tape (CT)
31-DMN2014LHAB-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2014LHAB-13
Description
MOSFET 2N-CH 20V 9A 6UDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 9A (Ta) 800mW (Ta) Surface Mount U-DFN2030-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
9A (Ta)
Rds On (Max) @ Id, Vgs
13mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1550pF @ 10V
Power - Max
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
U-DFN2030-6 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,940
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.59000$6.59
10$4.10000$41.00
100$2.64820$264.82
500$2.02310$1,011.55
1,000$1.82141$1,821.41
2,000$1.65155$3,303.10
5,000$1.48495$7,424.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.31330$13,133.00
20,000$1.22059$24,411.80
30,000$1.21319$36,395.70
Manufacturers Standard Package