N-Channel 100 V 700mA (Ta) 400mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN10H700S-13

DigiKey Part Number
31-DMN10H700S-13TR-ND - Tape & Reel (TR)
31-DMN10H700S-13CT-ND - Cut Tape (CT)
31-DMN10H700S-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN10H700S-13
Description
MOSFET N-CH 100V 700MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 700mA (Ta) 400mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
700mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
235 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,631
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.97300$19.73
100$1.24140$124.14
500$0.92180$460.90
1,000$0.81837$818.37
2,000$0.73114$1,462.28
5,000$0.63654$3,182.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.57799$5,779.90
20,000$0.52871$10,574.20
30,000$0.50360$15,108.00
50,000$0.47538$23,769.00
70,000$0.45867$32,106.90
100,000$0.44243$44,243.00
Manufacturers Standard Package