
DMN10H170SVTQ-7 | |
|---|---|
DigiKey Part Number | DMN10H170SVTQ-7DITR-ND - Tape & Reel (TR) DMN10H170SVTQ-7DICT-ND - Cut Tape (CT) DMN10H170SVTQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN10H170SVTQ-7 |
Description | MOSFET N-CH 100V 2.6A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.6A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1167 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.55500 | $45.55 |
| 100 | $2.95810 | $295.81 |
| 500 | $2.26880 | $1,134.40 |
| 1,000 | $2.04674 | $2,046.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.71147 | $5,134.41 |
| 6,000 | $1.57354 | $9,441.24 |
| 9,000 | $1.50326 | $13,529.34 |
| 15,000 | $1.42432 | $21,364.80 |
| 21,000 | $1.40279 | $29,458.59 |











