N-Channel 100 V 12A (Tc) 42W (Tc) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 12A (Tc) 42W (Tc) Surface Mount TO-252-3
TO-252-3

DMN10H170SK3-13

DigiKey Part Number
DMN10H170SK3-13DITR-ND - Tape & Reel (TR)
DMN10H170SK3-13DICT-ND - Cut Tape (CT)
DMN10H170SK3-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN10H170SK3-13
Description
MOSFET N-CH 100V 12A TO252-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 12A (Tc) 42W (Tc) Surface Mount TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
DMN10H170SK3-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9.7 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1167 pF @ 25 V
FET Type
Power Dissipation (Max)
42W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
140mOhm @ 5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86,862
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$5.40200$54.02
100$3.52290$352.29
500$2.71326$1,356.63
1,000$2.45239$2,452.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.16978$5,424.45
5,000$1.99506$9,975.30
7,500$1.90604$14,295.30
12,500$1.80601$22,575.12
17,500$1.74679$30,568.83
25,000$1.68924$42,231.00
Manufacturers Standard Package