DMN1032UCB4-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $7.66000
Datasheet
4-UFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN1032UCB4-7

DigiKey Part Number
DMN1032UCB4-7DITR-ND - Tape & Reel (TR)
DMN1032UCB4-7DICT-ND - Cut Tape (CT)
DMN1032UCB4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN1032UCB4-7
Description
MOSFET N-CH 12V 4.8A U-WLB1010-4
Customer Reference
Detailed Description
N-Channel 12 V 4.8A (Ta) 900mW (Ta) Surface Mount U-WLB1010-4
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
26mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.5 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-WLB1010-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes