
DMN1005UFDF-13 | |
---|---|
DigiKey Part Number | 31-DMN1005UFDF-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN1005UFDF-13 |
Description | MOSFET BVDSS: 8V~24V U-DFN2020-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 14.1A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2014 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.21687 | $12,168.70 |
20,000 | $1.12955 | $22,591.00 |
30,000 | $1.10951 | $33,285.30 |