
DMMT3904W-7-F | |
|---|---|
DigiKey Part Number | DMMT3904W-FDITR-ND - Tape & Reel (TR) DMMT3904W-FDICT-ND - Cut Tape (CT) DMMT3904W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMMT3904W-7-F |
Description | TRANS 2NPN 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 40V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) Matched Pair | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.02200 | $20.22 |
| 100 | $1.26940 | $126.94 |
| 500 | $0.94334 | $471.67 |
| 1,000 | $0.83785 | $837.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66372 | $1,991.16 |
| 6,000 | $0.59980 | $3,598.80 |
| 9,000 | $0.56721 | $5,104.89 |
| 15,000 | $0.53058 | $7,958.70 |
| 21,000 | $0.50887 | $10,686.27 |
| 30,000 | $0.48877 | $14,663.10 |








