
DML3010ALFDS-7 | |
---|---|
DigiKey Part Number | 31-DML3010ALFDS-7TR-ND - Tape & Reel (TR) 31-DML3010ALFDS-7CT-ND - Cut Tape (CT) 31-DML3010ALFDS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DML3010ALFDS-7 |
Description | MOSFET BVDSS: 25V~30V V-DFN2020- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10.5A V-DFN2020-8 (Type N) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 10.5A | |
Rds On (Typ) | 7.5mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN2020-8 (Type N) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.18600 | $31.86 |
25 | $2.84760 | $71.19 |
100 | $2.47970 | $247.97 |
250 | $2.30368 | $575.92 |
500 | $2.19776 | $1,098.88 |
1,000 | $2.11056 | $2,110.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.00280 | $6,008.40 |
6,000 | $1.95006 | $11,700.36 |
9,000 | $1.92365 | $17,312.85 |
15,000 | $1.89438 | $28,415.70 |
21,000 | $1.87728 | $39,422.88 |
30,000 | $1.86083 | $55,824.90 |