N-Channel 30 V 7.3A (Ta) 1.4W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3018SSS-13

DigiKey Part Number
DMN3018SSS-13DITR-ND - Tape & Reel (TR)
DMN3018SSS-13DICT-ND - Cut Tape (CT)
DMN3018SSS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3018SSS-13
Description
MOSFET N CH 30V 7.3A 8-SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 7.3A (Ta) 1.4W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
21mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.2 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
697 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,868
Factory Stock: 62,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$2.94300$29.43
100$1.87370$187.37
500$1.41032$705.16
1,000$1.26060$1,260.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.09823$2,745.58
5,000$0.99773$4,988.65
7,500$0.94649$7,098.68
12,500$0.88891$11,111.38
17,500$0.85481$14,959.17
25,000$0.82165$20,541.25
Manufacturers Standard Package