
DMG7401SFG-7 | |
---|---|
DigiKey Part Number | DMG7401SFG-7DITR-ND - Tape & Reel (TR) DMG7401SFG-7DICT-ND - Cut Tape (CT) DMG7401SFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG7401SFG-7 |
Description | MOSFET P-CH 30V 9.8A PWRDI3333-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.8A (Ta) 940mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMG7401SFG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 20V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 12A, 20V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2987 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 940mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.42600 | $44.26 |
100 | $2.86810 | $286.81 |
500 | $2.19726 | $1,098.63 |
1,000 | $1.98107 | $1,981.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.74513 | $3,490.26 |
4,000 | $1.59657 | $6,386.28 |
6,000 | $1.52087 | $9,125.22 |
10,000 | $1.43581 | $14,358.10 |
14,000 | $1.38544 | $19,396.16 |
20,000 | $1.34763 | $26,952.60 |