


DMG4800LK3-13 | |
---|---|
DigiKey Part Number | DMG4800LK3-13DITR-ND - Tape & Reel (TR) DMG4800LK3-13DICT-ND - Cut Tape (CT) DMG4800LK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG4800LK3-13 |
Description | MOSFET N-CH 30V 10A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 1.71W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.7 nC @ 5 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 798 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.71W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $4.43700 | $44.37 |
100 | $2.87540 | $287.54 |
500 | $2.20288 | $1,101.44 |
1,000 | $1.98613 | $1,986.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.69879 | $4,246.98 |
5,000 | $1.55794 | $7,789.70 |
7,500 | $1.48616 | $11,146.20 |
12,500 | $1.35777 | $16,972.12 |
25,000 | $1.35108 | $33,777.00 |