
DMG2301LK-7 | |
---|---|
DigiKey Part Number | DMG2301LK-7DITR-ND - Tape & Reel (TR) DMG2301LK-7DICT-ND - Cut Tape (CT) DMG2301LK-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG2301LK-7 |
Description | MOSFET P-CH 20V 2.4A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.4A (Ta) 840mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.4 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 156 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 840mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.28000 | $22.80 |
100 | $1.24470 | $124.47 |
500 | $0.97664 | $488.32 |
1,000 | $0.81250 | $812.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.75199 | $2,255.97 |
6,000 | $0.68285 | $4,097.10 |
9,000 | $0.64827 | $5,834.43 |
15,000 | $0.63315 | $9,497.25 |
21,000 | $0.60831 | $12,774.51 |
30,000 | $0.58653 | $17,595.90 |
75,000 | $0.54023 | $40,517.25 |