
DFLT20A-7 | |
---|---|
DigiKey Part Number | 31-DFLT20A-7TR-ND - Tape & Reel (TR) 31-DFLT20A-7CT-ND - Cut Tape (CT) 31-DFLT20A-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT20A-7 |
Description | TVS DIODE 20VWM 32.4VC PWRDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 6.94A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 6.94A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.36500 | $23.65 |
100 | $1.60110 | $160.11 |
500 | $1.24808 | $624.04 |
1,000 | $1.10027 | $1,100.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.82931 | $2,487.93 |
6,000 | $0.81289 | $4,877.34 |
9,000 | $0.80057 | $7,205.13 |