
DMC2710UV-7 | |
---|---|
DigiKey Part Number | 31-DMC2710UV-7TR-ND - Tape & Reel (TR) 31-DMC2710UV-7CT-ND - Cut Tape (CT) 31-DMC2710UV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2710UV-7 |
Description | MOSFET N/P-CH 20V 1.1A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.1A (Ta), 800mA (Ta) 460mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.1A (Ta), 800mA (Ta) | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 600mA, 4.5V, 700mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V, 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 42pF @ 16V, 49pF @ 16V | |
Power - Max | 460mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.33000 | $23.30 |
100 | $1.47350 | $147.35 |
500 | $1.10210 | $551.05 |
1,000 | $0.98224 | $982.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.80476 | $2,414.28 |
6,000 | $0.73010 | $4,380.60 |
9,000 | $0.67502 | $6,075.18 |
15,000 | $0.64926 | $9,738.90 |
21,000 | $0.62392 | $13,102.32 |
30,000 | $0.61711 | $18,513.30 |
75,000 | $0.55669 | $41,751.75 |