
DMC2041UFDB-7 | |
|---|---|
DigiKey Part Number | DMC2041UFDB-7DITR-ND - Tape & Reel (TR) DMC2041UFDB-7DICT-ND - Cut Tape (CT) DMC2041UFDB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2041UFDB-7 |
Description | MOSFET N/P-CH 20V 4.7A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.7A, 3.2A 1.4W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.7A, 3.2A | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 4.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 713pF @ 10V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $6.93900 | $69.39 |
| 100 | $4.57770 | $457.77 |
| 500 | $3.56204 | $1,781.02 |
| 1,000 | $3.23500 | $3,235.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.81954 | $8,458.62 |
| 6,000 | $2.61040 | $15,662.40 |
| 9,000 | $2.50386 | $22,534.74 |
| 15,000 | $2.38419 | $35,762.85 |
| 21,000 | $2.31335 | $48,580.35 |
| 30,000 | $2.26605 | $67,981.50 |





