
DMC1030UFDB-7 | |
---|---|
DigiKey Part Number | 31-DMC1030UFDB-7TR-ND - Tape & Reel (TR) 31-DMC1030UFDB-7CT-ND - Cut Tape (CT) 31-DMC1030UFDB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC1030UFDB-7 |
Description | MOSFET N/P-CH 12V 5.1A 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 5.1A (Ta), 3.9A (Ta) 1.36W (Ta) Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 5.1A (Ta), 3.9A (Ta) | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 4.6A, 4.5V, 59mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.2nC @ 4.5V, 13nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1003pF @ 6V, 1028pF @ 6V | |
Power - Max | 1.36W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
10 | $3.49000 | $34.90 |
100 | $2.23910 | $223.91 |
500 | $1.69990 | $849.95 |
1,000 | $1.52597 | $1,525.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.26548 | $3,796.44 |
6,000 | $1.15731 | $6,943.86 |
9,000 | $1.10218 | $9,919.62 |
15,000 | $1.04023 | $15,603.45 |
21,000 | $1.00355 | $21,074.55 |
30,000 | $0.97241 | $29,172.30 |