Parametric Equivalent

DMB2227A-7 | |
|---|---|
DigiKey Part Number | DMB2227A-7DITR-ND - Tape & Reel (TR) DMB2227A-7DICT-ND - Cut Tape (CT) DMB2227A-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMB2227A-7 |
Description | TRANS NPN/PNP 40V/60V SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V, 60V 600mA 300MHz, 200MHz 300mW Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Manufacturer Diodes Incorporated | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz, 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 40V, 60V | Supplier Device Package SOT-26 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA / 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMDT2227M-7 | Diodes Incorporated | 0 | MMDT2227MDICT-ND | $3.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.23100 | $32.31 |
| 100 | $2.06110 | $206.11 |
| 500 | $1.55682 | $778.41 |
| 1,000 | $1.39404 | $1,394.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.18697 | $3,560.91 |
| 6,000 | $1.08261 | $6,495.66 |
| 9,000 | $1.02941 | $9,264.69 |
| 15,000 | $0.96963 | $14,544.45 |
| 21,000 | $0.93422 | $19,618.62 |
| 30,000 | $0.89981 | $26,994.30 |







