DM8W28A-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $23.98000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $17.01024
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $14.55952
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $28.08000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $31.20000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.16113
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $11.95708
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $12.55856
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 804
Unit Price: $32.52000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $24.22000
Datasheet
20-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM8W28A-13

DigiKey Part Number
DM8W28A-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM8W28A-13
Description
TVS DIODE 28VWM 45.4VC DO218
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
45.4V Clamp 145A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
145A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6,750
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$9.93509$7,451.32
1,500$9.34001$14,010.01
Manufacturers Standard Package