
DM8W15A-13 | |
---|---|
DigiKey Part Number | DM8W15A-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM8W15A-13 |
Description | TVS DIODE 15VWM 24.4VC DO218 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 270A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 270A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $10.49245 | $7,869.34 |
1,500 | $9.95584 | $14,933.76 |