DM8W10AQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $10.49245
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $11.59804
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $12.55856
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 740
Unit Price: $27.59000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1,475
Unit Price: $30.05000
Datasheet
20-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM8W10AQ-13

DigiKey Part Number
DM8W10AQ-13DITR-ND - Tape & Reel (TR)
DM8W10AQ-13DICT-ND - Cut Tape (CT)
DM8W10AQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DM8W10AQ-13
Description
TVS DIODE 10VWM 17VC DO218
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
17V Clamp 388A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
388A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.13000$25.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$10.49245$7,869.34
1,500$9.95584$14,933.76
Manufacturers Standard Package