
74LVC3G34SS8-7 | |
---|---|
DigiKey Part Number | 31-74LVC3G34SS8-7TR-ND - Tape & Reel (TR) 31-74LVC3G34SS8-7CT-ND - Cut Tape (CT) 31-74LVC3G34SS8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G34SS8-7 |
Description | IC BUFFER NON-INVERT 5.5V 8-SSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting Element Bit per Element Output 8-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.68300 | $16.83 |
25 | $1.49120 | $37.28 |
100 | $1.28260 | $128.26 |
250 | $1.18240 | $295.60 |
500 | $1.12196 | $560.98 |
1,000 | $1.07227 | $1,072.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.01097 | $3,032.91 |
6,000 | $0.98096 | $5,885.76 |
9,000 | $0.96593 | $8,693.37 |
15,000 | $0.94927 | $14,239.05 |
21,000 | $0.93954 | $19,730.34 |
30,000 | $0.93018 | $27,905.40 |
75,000 | $0.91002 | $68,251.50 |