DM5W30AQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $9.39743
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $23.54000
Datasheet

Parametric Equivalent


ANBON SEMICONDUCTOR (INT'L) LIMITED
In Stock: 80
Unit Price: $16.71000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $9.41565
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $12.92347
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1,500
Unit Price: $19.92000
Datasheet
20-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM5W30AQ-13

DigiKey Part Number
DM5W30AQ-13DITR-ND - Tape & Reel (TR)
DM5W30AQ-13DICT-ND - Cut Tape (CT)
DM5W30AQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DM5W30AQ-13
Description
TVS DIODE 30VWM 48.4VC DO218
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48.4V Clamp 74A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
74A
Power - Peak Pulse
3600W (3.6kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.80000$22.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$9.39743$7,048.07
1,500$8.74650$13,119.75
Manufacturers Standard Package