20-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM5W16AQ-13

DigiKey Part Number
DM5W16AQ-13DITR-ND - Tape & Reel (TR)
DM5W16AQ-13DICT-ND - Cut Tape (CT)
DM5W16AQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DM5W16AQ-13
Description
TVS DIODE 16VWM 26VC DO218
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26V Clamp 138A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
EDA/CAD Models
DM5W16AQ-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
138A
Power - Peak Pulse
3600W (3.6kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.51000$27.51
10$17.89200$178.92
100$12.44460$1,244.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$9.37345$7,030.09
1,500$8.72419$13,086.28
Manufacturers Standard Package