DLP05LC-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 333,780
Unit Price: $0.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.50000
Datasheet

Similar


onsemi
In Stock: 563
Unit Price: $0.40000
Datasheet
11V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP05LC-7

DigiKey Part Number
DLP05LCDITR-ND - Tape & Reel (TR)
DLP05LCDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DLP05LC-7
Description
TVS DIODE 5VWM 11VC SOT23-3
Customer Reference
Detailed Description
11V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1.6pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.44000$4.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$1.02769$30,830.70