
DGD0506AFN-7 | |
---|---|
DigiKey Part Number | DGD0506AFN-7DITR-ND - Tape & Reel (TR) DGD0506AFN-7DICT-ND - Cut Tape (CT) DGD0506AFN-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD0506AFN-7 |
Description | IC GATE DRV HALF-BRDG DFN3030-10 |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL W-DFN3030-10 |
Datasheet | Datasheet |
EDA/CAD Models | DGD0506AFN-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 2A | |
Input Type | CMOS/TTL | |
High Side Voltage - Max (Bootstrap) | 50 V | |
Rise / Fall Time (Typ) | 17ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | W-DFN3030-10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $4.08100 | $40.81 |
25 | $3.66880 | $91.72 |
100 | $3.20800 | $320.80 |
250 | $2.98948 | $747.37 |
500 | $2.85760 | $1,428.80 |
1,000 | $2.74896 | $2,748.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.61474 | $7,844.22 |
6,000 | $2.54908 | $15,294.48 |
9,000 | $2.51619 | $22,645.71 |
15,000 | $2.47975 | $37,196.25 |
21,000 | $2.45845 | $51,627.45 |
30,000 | $2.43796 | $73,138.80 |