SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V1Q-7-F

DigiKey Part Number
31-BZX84C5V1Q-7-FTR-ND - Tape & Reel (TR)
31-BZX84C5V1Q-7-FCT-ND - Cut Tape (CT)
31-BZX84C5V1Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V1Q-7-F
Description
DIODE ZENER 5.1V 300MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±5.88% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
300 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,724
Factory Stock: 411,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.63200$6.32
100$0.30380$30.38
500$0.29560$147.80
1,000$0.28739$287.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28164$844.92
6,000$0.27359$1,641.54
9,000$0.17243$1,551.87
15,000$0.16833$2,524.95
21,000$0.16422$3,448.62
30,000$0.15835$4,750.50
75,000$0.14693$11,019.75
Manufacturers Standard Package