DFLT8V0A-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,775
Unit Price: $1.81000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,377
Unit Price: $3.04000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.64990
Datasheet
PowerDI 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLT8V0A-7

DigiKey Part Number
DFLT8V0ADI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DFLT8V0A-7
Description
TVS DIODE 8VWM 13.6VC PWRDI 123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13.6V Clamp 16.5A Ipp Tvs Diode Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
16.5A
Power - Peak Pulse
225W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
POWERDI®123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 21,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.91963$2,758.89
6,000$0.89500$5,370.00
9,000$0.80057$7,205.13
Manufacturers Standard Package