PowerDI 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLT7V5A-7

DigiKey Part Number
31-DFLT7V5A-7TR-ND - Tape & Reel (TR)
31-DFLT7V5A-7CT-ND - Cut Tape (CT)
31-DFLT7V5A-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLT7V5A-7
Description
TVS DIODE 7.5VWM 12.9V PWRDI 123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.9V Clamp 17.4A Ipp Tvs Diode Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
17.4A
Power - Peak Pulse
225W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
POWERDI®123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,590
Stock Options
Factory Stock: 753,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.83200$28.32
100$1.70400$170.40
500$1.46332$731.66
1,000$1.21010$1,210.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.92198$2,765.94
6,000$0.88082$5,284.92
9,000$0.80262$7,223.58
Manufacturers Standard Package