
DFLS240LX-7 | |
|---|---|
DigiKey Part Number | 31-DFLS240LX-7TR-ND - Tape & Reel (TR) 31-DFLS240LX-7CT-ND - Cut Tape (CT) 31-DFLS240LX-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS240LX-7 |
Description | DIODE SCHOTTK 40V 2A POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PowerDI™ 123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.59200 | $5.92 |
| 25 | $0.51320 | $12.83 |
| 100 | $0.43250 | $43.25 |
| 250 | $0.39332 | $98.33 |
| 500 | $0.36964 | $184.82 |
| 1,000 | $0.35015 | $350.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49855 | $1,495.65 |
| 6,000 | $0.44773 | $2,686.38 |
| 9,000 | $0.42180 | $3,796.20 |
| 15,000 | $0.39264 | $5,889.60 |
| 21,000 | $0.37537 | $7,882.77 |
| 30,000 | $0.35857 | $10,757.10 |


