
DFLS230-7 | |
|---|---|
DigiKey Part Number | DFLS230DITR-ND - Tape & Reel (TR) DFLS230DICT-ND - Cut Tape (CT) DFLS230DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS230-7 |
Description | DIODE SCHOTTK 30V 2A POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 75pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $5.41000 | $54.10 |
| 100 | $3.52620 | $352.62 |
| 500 | $2.71490 | $1,357.45 |
| 1,000 | $2.45354 | $2,453.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.96423 | $5,892.69 |
| 6,000 | $1.85136 | $11,108.16 |











