Similar
Similar
Similar
Similar
Similar

DFLS1100-7 | |
|---|---|
DigiKey Part Number | DFLS1100DITR-ND - Tape & Reel (TR) DFLS1100DICT-ND - Cut Tape (CT) DFLS1100DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS1100-7 |
Description | DIODE SCHOTTK 100V 1A POWERDI123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLS1100-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 36pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.60100 | $36.01 |
| 100 | $2.30860 | $230.86 |
| 500 | $1.74954 | $874.77 |
| 1,000 | $1.56916 | $1,569.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.33980 | $4,019.40 |
| 6,000 | $1.22421 | $7,345.26 |
| 9,000 | $1.16531 | $10,487.79 |
| 15,000 | $1.09910 | $16,486.50 |
| 21,000 | $1.05990 | $22,257.90 |
| 30,000 | $1.02180 | $30,654.00 |














