Bridge Rectifier Single Phase Standard 1 kV Surface Mount DF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF10S-T

DigiKey Part Number
DF10S-TDITR-ND - Tape & Reel (TR)
DF10S-TDICT-ND - Cut Tape (CT)
DF10S-TDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF10S-T
Description
BRIDGE RECT 1PHASE 1KV 1A DF-S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount DF-S
Datasheet
 Datasheet
EDA/CAD Models
DF10S-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DF-S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,616
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.35700$43.57
100$2.81260$281.26
500$2.14696$1,073.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.82298$2,734.47
3,000$1.65959$4,978.77
4,500$1.57632$7,093.44
7,500$1.48273$11,120.48
10,500$1.42730$14,986.65
15,000$1.37343$20,601.45
Manufacturers Standard Package