Similar

DESD6V8DLP-7B | |
|---|---|
DigiKey Part Number | DESD6V8DLP-7BDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD6V8DLP-7B |
Description | TVS DIODE 5.25VWM X1DFN10063 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 70W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case 3-UFDFN |
Voltage - Reverse Standoff (Typ) 5.25V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDALC6V1M3 | STMicroelectronics | 26,490 | 497-5563-1-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.36265 | $3,626.50 |
| 20,000 | $0.32958 | $6,591.60 |
| 30,000 | $0.31273 | $9,381.90 |
| 50,000 | $0.29378 | $14,689.00 |
| 70,000 | $0.28256 | $19,779.20 |
| 100,000 | $0.27165 | $27,165.00 |
| 250,000 | $0.25692 | $64,230.00 |


