
DESD34VS2SO-7 | |
|---|---|
DigiKey Part Number | DESD34VS2SO-7DITR-ND - Tape & Reel (TR) DESD34VS2SO-7DICT-ND - Cut Tape (CT) DESD34VS2SO-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD34VS2SO-7 |
Description | TVS DIODE 34VWM 57VC SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 57V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 34V (Max) | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 57V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.80400 | $28.04 |
| 100 | $1.78080 | $178.08 |
| 500 | $1.33714 | $668.57 |
| 1,000 | $1.19401 | $1,194.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01177 | $3,035.31 |
| 6,000 | $0.91988 | $5,519.28 |
| 9,000 | $0.87305 | $7,857.45 |
| 15,000 | $0.82042 | $12,306.30 |
| 21,000 | $0.78924 | $16,574.04 |
| 30,000 | $0.75894 | $22,768.20 |


